+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSG119

Electronic roulette; visual effects; No.of diodes: 37; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSG119
TME Symbol:
VEL-WSG119

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
electronic roulette
Board dimensions
Ø91mm
Application
visual effects
Number of diodes
37
Prototyping boards features
automatic turn-off
Manufacturer series
WHADDA
Power supply
  • battery AA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight200 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSG119
0 in TME stock
Net price for quantities from 1 pcs - 18.82 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.