+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSG150

Dice; No.of diodes: 7; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSG150
TME Symbol:
VEL-WSG150

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
dice
Board dimensions
36x36x32mm
Number of diodes
7
Manufacturer series
WHADDA
Prototyping boards features
  • activate by shaking
  • automatic turn-off
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • none
Gross weight63.4 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSG150
0 in TME stock
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 3 pcs - 13.75 USDGross price for quantities from 3 pcs - 13.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.