+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSHA139

Clap ON/OFF switch; 12VDC; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSHA139
TME Symbol:
VEL-WSHA139

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
clap ON/OFF switch
Board dimensions
79x73x22mm
Manufacturer series
WHADDA
Supply voltage
  • 12V DC
Gross weight78.19 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSHA139
0 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 3 pcs - 14.45 USDGross price for quantities from 3 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.