+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSPC7203

Adjustable power supply; 3÷30V; 9÷30VAC; 3A


Manufacturer: VELLEMAN

Manufacturer part number:
WSPC7203
TME Symbol:
VEL-WSPC7203

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
adjustable power supply
Board dimensions
130x91mm
Output voltage
3...30V
Output current
3A
Supply voltage
  • 9...30V AC
Gross weight507.5 g
See other products in this category: Assembly kits VELLEMAN,
*
WSPC7203
3 in TME stock
Net price for quantities from 1 pcs - 42.97 USDGross price for quantities from 1 pcs - 42.97 USD
Net price for quantities from 3 pcs - 40.88 USDGross price for quantities from 3 pcs - 40.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.