+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSPC7300

Battery charger; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSPC7300
TME Symbol:
VEL-WSPC7300

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
battery charger
Board dimensions
85x78mm
Application
rechargeable battery Ni-Cd, rechargeable battery Ni-MH
Manufacturer series
WHADDA
Prototyping boards features
  • battery discharge function
  • normal charge in 14h
  • quick charge in 52min
  • rapid charging option
Gross weight145.31 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSPC7300
2 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
Net price for quantities from 3 pcs - 19.10 USDGross price for quantities from 3 pcs - 19.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.