+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSPC8042

Symmetric power supply; Ch: 2; 1.2/24VDC; Iout: 1A; Iout2: 1A


Manufacturer: VELLEMAN

Manufacturer part number:
WSPC8042
TME Symbol:
VEL-WSPC8042

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
symmetric power supply
Board dimensions
78x52mm
Number of channels
2
Output voltage
1.2/24V DC
Output current
1A
Measuring instrument features
overvoltage protection
Output current 2
1A
Gross weight62 g
See other products in this category: Assembly kits VELLEMAN,
*
WSPC8042
0 in TME stock
Net price for quantities from 1 pcs - 10.27 USDGross price for quantities from 1 pcs - 10.27 USD
Net price for quantities from 3 pcs - 9.77 USDGross price for quantities from 3 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.