+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WST188

Timer; 12÷24VDC; for intermittent operations; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WST188
TME Symbol:
VEL-WST188

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
timer
Board dimensions
80x45x22mm
Application
for intermittent operations
Manufacturer series
WHADDA
Supply voltage
  • 12...24V DC
Gross weight77.95 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WST188
2 in TME stock
Net price for quantities from 1 pcs - 16.82 USDGross price for quantities from 1 pcs - 16.82 USD
Net price for quantities from 3 pcs - 16.00 USDGross price for quantities from 3 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.