+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEMD2523X01

PIN photodiode; 1.8mm; Gull wing; SMD; 900nm; 350÷1120nm; 35°


Manufacturer: VISHAY

Manufacturer part number:
VEMD2523X01
TME Symbol:
VEMD2523X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
LED diameter
1.8mm
Case
Gull wing
Mounting
SMD
Wavelength of peak sensitivity
900nm
Wavelength
350...1120nm
Viewing angle
35°
Active area
0.23mm2
Front
convex
LED lens
transparent
Dimensions
2.3x2.3x2.55mm
Operating temperature
-40...100°C
Gross weight0.046 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD2523X01
1485 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.23 USDGross price for quantities from 6000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs