+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEMD4010X01

PIN photodiode; SMD; 910nm; 550÷1040nm; 55°; flat; Case: 0805

Manufacturer: VISHAY

Manufacturer part number:
VEMD4010X01
TME Symbol:
VEMD4010X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
910nm
Wavelength
550...1040nm
Viewing angle
55°
Active area
0.42mm2
Front
flat
Dimensions
2x1.25x0.7mm
Operating temperature
-40...110°C
Case - inch
0805
Gross weight0.016 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD4010X01
132 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs