+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEMD5060X01

PIN photodiode; SMD; 820nm; 350÷1070nm; 65°; flat; black

Manufacturer: VISHAY

Manufacturer part number:
VEMD5060X01
TME Symbol:
VEMD5060X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
820nm
Wavelength
350...1070nm
Viewing angle
65°
Active area
7.5mm2
Front
flat
LED lens
black
Dimensions
5x4x0.9mm
Gross weight0.084 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD5060X01
0 in TME stock
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.70 USDGross price for quantities from 2000 pcs - 0.70 USD
Net price for quantities from 3000 pcs - 0.67 USDGross price for quantities from 3000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.