+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEMD5080X01

PIN photodiode; SMD; 950nm; 350÷1100nm; 65°; flat; blue


Manufacturer: VISHAY

Manufacturer part number:
VEMD5080X01
TME Symbol:
VEMD5080X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
950nm
Wavelength
350...1100nm
Viewing angle
65°
Active area
7.5mm2
Front
flat
LED lens
blue
Dimensions
5x4x0.9mm
Gross weight0.083 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD5080X01
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs