+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEMD5110X01

PIN photodiode; SMD; 940nm; 790÷1050nm; 65°; flat; black


Manufacturer: VISHAY

Manufacturer part number:
VEMD5110X01
TME Symbol:
VEMD5110X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
790...1050nm
Viewing angle
65°
Active area
7.5mm2
Front
flat
LED lens
black
Dimensions
5x4x0.9mm
Gross weight0.378 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD5110X01
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs