+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEMD5160X01

PIN photodiode; SMD; 840nm; 700÷1070nm; 65°; flat; black


Manufacturer: VISHAY

Manufacturer part number:
VEMD5160X01
TME Symbol:
VEMD5160X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
840nm
Wavelength
700...1070nm
Viewing angle
65°
Active area
7.5mm2
Front
flat
LED lens
black
Dimensions
5x4x0.9mm
Gross weight0.083 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD5160X01
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.71 USDGross price for quantities from 2000 pcs - 0.71 USD
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.