+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOSHIBA
Manufacturer | TOSHIBA | |
Type of automation module | Inverter | |
Max motor power | 1.5kW | |
Inverter output voltage | 3 x 230V AC | |
Input 1 properties | 2 inputs for setting motor rotational speed by signals 0...10V, 4...20mA, 0...20mA or by means of the external potentiometer | |
The programming method | keypad and potentiometer | |
Electrical connection | screw terminals | |
Protection | anti-overvoltage OVP, maxiumum frequency overrun | |
Kind of display used | LED | |
Body dimensions | 105x130x156mm | |
Current output | 4...20mA | |
Manufacturer series | VFNC3S | |
Voltage output | 0...10V |