+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of varistor | ceramics | |
Mounting | SMD | |
Case - inch | 1812 | |
Max. operating voltage | 30V AC, 38V DC | |
Varistor max current 8/20µs | 800A | |
Varistor voltage | 77V | |
Energy E10/1000µs | 4.2J | |
Power | 3.16kW |