+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93614

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; black; 3m


Manufacturer: GOOBAY

Manufacturer part number:
93614
TME Symbol:
VGAM/F-030G

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
3m
Contact plating
gold-plated
Connector colour
blue
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight321.57 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
93614
0 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 5.65 USDGross price for quantities from 3 pcs - 5.65 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs