+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT-1

Programmable time switch; Number of operation modes: 16; IP20

Manufacturer: VIRONE

Manufacturer part number:
DT-1
TME Symbol:
VIR-DT-1

Specification

Manufacturer
VIRONE
Type of automation module
programmable time switch
Number of operation modes
16
Electrical parameters of output
230V AC/16A
IP rating
IP20
Version
Standard
Timers features
  • 16 time programs
  • displaying current time and date
  • LCD display
  • programmable
Battery/ rechargeable battery
  • rechargeable battery Ni-MH 2,4V 40mAh x1
Gross weight262.67 g
Certificates
EAN code5908254807633
See other products in this category: Digital Timers VIRONE
*
DT-1
Product withdrawn from the offer
Use the specification table below to search for similar products