+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VIRONE
Manufacturer | VIRONE | |
Type of automation module | controller | |
Mounting | plug-in | |
IP rating | IP20 | |
Max. operating current | 16A | |
Body dimensions | 75x75x147mm | |
Controlled parameter | 230V AC 50/60Hz | |
Kind of display used | LCD | |
Type of counted signal | electric power | |
Colour | black | |
Maximum power | 3.68kW | |
Kind of measurement | direct | |
Measurement | AC voltage, current, frequency, power factor, time |