+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM-5

Controller; plug-in; IP20; 16A; 230VAC 50/60Hz; Display: LCD; white

Manufacturer: VIRONE

Manufacturer part number:
EM-5
TME Symbol:
VIR-EM-5

Specification

Manufacturer
VIRONE
Type of automation module
controller
Mounting
plug-in
IP rating
IP20
Max. operating current
16A
Controlled parameter
230V AC 50/60Hz
Kind of display used
LCD
Type of counted signal
electric power
Colour
white
Maximum power
3.68kW
Illumination
yes
Measuring instrument features
dual tariff
Kind of measurement
direct
Accuracy class
0.02
Measurement
AC voltage, current, frequency, power, power factor, time
Gross weight210.7 g
Certificates
EAN code5908254800917
See other products in this category: Building Automation VIRONE
*
EM-5
Product withdrawn from the offer
Use the specification table below to search for similar products