+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS-5

Plug socket strip: furniture; furniture socket; 3680W; 230VAC


Manufacturer: VIRONE

Manufacturer part number:
FS-5
TME Symbol:
VIR-FS-5

Specification

Manufacturer
VIRONE
Type of plug socket strip
furniture
Trade name
furniture socket
Body dimensions
82x210x77mm
Switching capacity
3680W
Colour
black, silver
Max. operating voltage
230V AC
Number of sockets
3
Power lead length
1.8m
Overvoltege protection plug socket strip features
  • mounting bracket for mounting
  • USB socket x2
Gross weight930.8 g
Certificates
EAN code5908254819322
See other products in this category: Building Automation VIRONE,
*
FS-5
1 in TME stock
Net price for quantities from 1 pcs - 34.23 USDGross price for quantities from 1 pcs - 34.23 USD
Net price for quantities from 5 pcs - 32.29 USDGross price for quantities from 5 pcs - 32.29 USD
Net price for quantities from 10 pcs - 30.14 USDGross price for quantities from 10 pcs - 30.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.