+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-2(GS)

Power socket; plug-in; 230VAC; IP44; 25m; black; Schuko


Manufacturer: VIRONE

Manufacturer part number:
RS-2(GS)
TME Symbol:
VIR-RS-2-SCHUKO

Specification

Manufacturer
VIRONE
Type of automation module
power socket
Mounting
plug-in
IP rating
IP44
Range
25m
Colour
black
Additional functions
remote control
Version
Schuko
Supply voltage
  • 230V AC
Kit contents
  • remote control
  • socket x2
Gross weight393.8 g
Certificates
EAN code5908254824173
See other products in this category: Building Automation VIRONE,
*
RS-2(GS)
2 in TME stock
Net price for quantities from 1 pcs - 18.72 USDGross price for quantities from 1 pcs - 18.72 USD
Net price for quantities from 5 pcs - 17.55 USDGross price for quantities from 5 pcs - 17.55 USD
Net price for quantities from 10 pcs - 16.38 USDGross price for quantities from 10 pcs - 16.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.