+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW/MV-5

LED lamp; E27; 230VAC; 600lm; 7W; 360°; 4000K; CRImin: 80; 10m


Manufacturer: VIRONE

Manufacturer part number:
SW/MV-5
TME Symbol:
VIR-SW/MV-5

Specification

Manufacturer
VIRONE
Type of lamp
LED lamp
Kind of handle
E27
Operating voltage
230V AC
Luminosity
600lm
Power consumption
7W
Viewing angle
360°
Length
108mm
Diameter
60mm
Colour temperature
4000K
Min. colour rendering index
80
Energy class
E
Range
10m
Additional functions
motion detector
Kind of sensor
microwave
Gross weight106.63 g
Certificates
EAN code5908254824135
See other products in this category: Light sources - lighting VIRONE,
*
SW/MV-5
8 in TME stock
Net price for quantities from 1 pcs - 10.95 USDGross price for quantities from 1 pcs - 10.95 USD
Net price for quantities from 5 pcs - 10.27 USDGross price for quantities from 5 pcs - 10.27 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.