+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7638900419580

Torch: LED; waterproof; 250lm; 2.5h

Manufacturer: ENERGIZER

Manufacturer part number:
7638900419580
TME Symbol:
VISION-HD-3AAA

Specification

Manufacturer
ENERGIZER
Type of torch
LED
Light source features
waterproof
Luminosity
250lm
Nominal life
2.5h
Body material
aluminium
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight149.15 g
Certificates
See other products in this category: Torches ENERGIZER,
*
7638900419580
4 in TME stock
Net price for quantities from 1 set - 15.83 USDGross price for quantities from 1 set - 15.83 USD
Net price for quantities from 2 set - 14.77 USDGross price for quantities from 2 set - 14.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set