+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Case | Gull wing | |
Luminosity | 9000...18000(typ)-35500mcd | |
Operating voltage | 1.9...2.7V DC | |
Dimensions | 2.3x2.3x2.8mm | |
Viewing angle | 11° | |
LED current | 50mA | |
Wavelength | 611...621nm | |
Front | convex |