+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLDR1235R-08

LED; red; SMD; Gull wing; 9000÷14500(typ)-35500mcd; 1.9÷2.7VDC

Manufacturer: VISHAY

Manufacturer part number:
VLDR1235R-08
TME Symbol:
VLDR1235R-08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
Gull wing
Luminosity
9000...14500(typ)-35500mcd
Operating voltage
1.9...2.7V DC
Dimensions
2.3x2.3x2.8mm
Viewing angle
11°
LED current
50mA
Wavelength
619...631nm
Front
convex
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
VLDR1235R-08
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order