+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 0402 | |
Luminosity | 11.2...45mcd | |
Operating voltage | 2.65...3.15V DC | |
Dimensions | 1x0.5x0.35mm | |
Viewing angle | 130° | |
LED current | 5mA | |
Wavelength | 470...475nm | |
Front | flat |