+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLMG3100-GS08

LED; green; SMD; PLCC2; 4.5÷12mcd; 2.2÷2.8VDC; 3.5x2.8x1.75mm; 60°


Manufacturer: VISHAY

Manufacturer part number:
VLMG3100-GS08
TME Symbol:
VLMG3100-GS08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
4.5...12mcd
Operating voltage
2.2...2.8V DC
Dimensions
3.5x2.8x1.75mm
Viewing angle
60°
LED current
20mA
Wavelength
562...575nm
Front
flat
Gross weight0.038 g
See other products in this category: SMD colour LEDs VISHAY,
*
VLMG3100-GS08
6886 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 1500 pcs - 0.14 USDGross price for quantities from 1500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs