+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLMS1300-GS08

LED; red; SMD; 0603; 18÷54mcd; 2÷2.4VDC; 1.6x0.8x0.8mm; 130°; 20mA


Manufacturer: VISHAY

Manufacturer part number:
VLMS1300-GS08
TME Symbol:
VLMS1300-GS08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
18...54mcd
Operating voltage
2...2.4V DC
Dimensions
1.6x0.8x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
631nm
Front
flat
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
VLMS1300-GS08
4310 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs