+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLMT3100-GS08

LED; red; SMD; PLCC2; 2.8÷11.2mcd; 2.2÷2.9VDC; 3.5x2.8x1.75mm; 60°

Manufacturer: VISHAY

Manufacturer part number:
VLMT3100-GS08
TME Symbol:
VLMT3100-GS08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
2.8...11.2mcd
Operating voltage
2.2...2.9V DC
Dimensions
3.5x2.8x1.75mm
Viewing angle
60°
LED current
2mA
Wavelength
612...625nm
Front
flat
Gross weight0.031 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
VLMT3100-GS08
4163 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs