+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLMU3100-GS08

LED; UV; PLCC2; Case (mm): 3528; 60°; 20mA; λd: 400÷410nm; 2.8÷3.8VDC


Manufacturer: VISHAY

Manufacturer part number:
VLMU3100-GS08
TME Symbol:
VLMU3100-GS08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
UV
Case
PLCC2
Case - mm
3528
Viewing angle
60°
LED current
20mA
Wavelength
400...410nm
Operating voltage
2.8...3.8V DC
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
Radiant power
2.5mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.041 g
Certificates
See other products in this category: UV LEDs VISHAY,
*
VLMU3100-GS08
2252 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs