+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case | PLCC3 | |
Case - mm | 3528 | |
Operating voltage | 2...3/2.2...3V DC | |
Dimensions | 3.5x2.8x1.75mm | |
Viewing angle | 120° | |
LED current | 10mA | |
Wavelength | 562...575nm, 612...625nm | |
Luminosity of red colour | 2.8...10mcd | |
Luminosity of green colour | 2.8...8mcd | |
Front | flat |