+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Luminosity | 71...90(typ)-180mcd | |
Colour temperature | 7000K | |
Viewing angle | 65° | |
LED current | 20mA | |
Dimensions | 1x0.5x0.35mm | |
Front | flat | |
Operating voltage | 2.65...3.05V DC | |
Chromatic coordinates | x: 0.294; y: 0.286 |