+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLMW1503-GS08

LED; white; SMD; 71÷90(typ)-180mcd; 7000K; 65°; 5mA; Front: flat


Manufacturer: VISHAY

Manufacturer part number:
VLMW1503-GS08
TME Symbol:
VLMW1503-GS08

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
0404
Luminosity
71...90(typ)-180mcd
Colour temperature
7000K
Viewing angle
65°
LED current
5mA
Dimensions
1x0.5x0.35mm
Front
flat
Operating voltage
2.65...3.05V DC
Chromatic coordinates
x: 0.304; y: 0.3
Gross weight0.1 g
Certificates
See other products in this category: SMD white LEDs VISHAY,
*
VLMW1503-GS08
0 in TME stock
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.
Product for special order