+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JST | |
Type of connector | wire-wire/PCB | |
Connector | plug | |
Kind of connector | female | |
Rated voltage | 0.6kV | |
Number of pins | 4 | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Contacts pitch | 6.2mm | |
Connector variant | w/o contacts | |
Connector pinout layout | 1x4 | |
Operating temperature | -25...90°C |