+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLS-03V(N)

Secondary lock; for connectors; polyamide 66; VL JST


Manufacturer: JST

Manufacturer part number:
VLS-03V(N)
TME Symbol:
VLS-03V

Specification

Manufacturer
JST
Type of connector accessories
secondary lock
Connectors application
for connectors
Flammability rating
UL94V-0
Body material
polyamide 66
Application - series/manufacturer
VL JST
Operating temperature
-25...90°C
Gross weight0.348 g
Certificates
See other products in this category: DC power connectors JST,
*
VLS-03V(N)
3052 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 5 pcs - 0.11 USDGross price for quantities from 5 pcs - 0.11 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs