+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | female | |
Contact size | 3.6mm | |
Contact plating | nickel plated | |
Wire cross-section | 6mm2 | |
Connector variant | turned contacts | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Mechanical mounting | for cable |