+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN0203600276

Contact; female; 3.6mm; nickel plated; 10mm2; turned contacts

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
VN0203600276
TME Symbol:
VN0203600276

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
3.6mm
Contact plating
nickel plated
Wire cross-section
10mm2
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
VN0203600276
0 in TME stock
Net price for quantities from 100 pcs - 5.23 USDGross price for quantities from 100 pcs - 5.23 USD
Net price for quantities from 200 pcs - 4.78 USDGross price for quantities from 200 pcs - 4.78 USD
Net price for quantities from 300 pcs - 4.51 USDGross price for quantities from 300 pcs - 4.51 USD
Net price for quantities from 400 pcs - 4.32 USDGross price for quantities from 400 pcs - 4.32 USD
Net price for quantities from 500 pcs - 4.17 USDGross price for quantities from 500 pcs - 4.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.