+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VO3062-X007T

Optotriac; 4.42kV; Uout: 600V; zero voltage crossing driver; Ch: 1

Manufacturer: VISHAY

Manufacturer part number:
VO3062-X007T
TME Symbol:
VO3062-X007T

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
4.42kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
VO3062
Slew rate
1.5kV/μs
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VO3062-X007T
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.