+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOH1016AB-VT

Optocoupler; SMD; Ch: 1; OUT: Schmitt trigger; 5kV; SMD6; 10kV/μs

Manufacturer: VISHAY

Manufacturer part number:
VOH1016AB-VT
TME Symbol:
VOH1016AB-VT

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Schmitt trigger
Insulation voltage
5kV
Case
SMD6
Conform to the norm
VDE
Slew rate
10kV/μs
Gross weight0.404 g
Certificates
See other products in this category: Optocouplers - digital output VISHAY,
*
VOH1016AB-VT
44 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 75 pcs - 0.64 USDGross price for quantities from 75 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs