+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10001

Tap wrench; Grip capac: 1/8"-3/8",M3-M10; L: 85mm; steel


Manufacturer: VÖLKEL

Manufacturer part number:
10001
TME Symbol:
VOLKEL-10001

Specification

Manufacturer
VÖLKEL
Type of tool
tap wrench
Grip capacity
1/8"-3/8", M3-M10
Length
85mm
Holder socket size - mm
2.4mm, 2.7mm, 3mm, 3.4mm, 4.9mm, 5.5mm
Material
steel
Gross weight176.83 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
10001
9 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
Net price for quantities from 5 pcs - 10.83 USDGross price for quantities from 5 pcs - 10.83 USD
Net price for quantities from 10 pcs - 9.48 USDGross price for quantities from 10 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs