+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27334

Tap; M5; 0.8; L: 50mm; Holder: hand; 4.9mm; 3pcs.

Manufacturer: VÖLKEL

Manufacturer part number:
27334
TME Symbol:
VOLKEL-27334

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M5
Thread pitch
0.8
Length
50mm
Conform to the norm
DIN 352
Kind of holder
hand
Holder socket size - mm
4.9mm
Material
high speed steel grounded HSS-G
Quantity in set/package
3pcs.
Tools application
  • for blind holes
  • to the through holes
Gross weight32.609 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
27334
29 in TME stock
Net price for quantities from 1 set - 9.79 USDGross price for quantities from 1 set - 9.79 USD
Net price for quantities from 5 set - 8.61 USDGross price for quantities from 5 set - 8.61 USD
Net price for quantities from 10 set - 7.53 USDGross price for quantities from 10 set - 7.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set