+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27342

Tap; M8; 1.25; L: 56mm; Holder: hand; 4.9mm; 3pcs.

Manufacturer: VÖLKEL

Manufacturer part number:
27342
TME Symbol:
VOLKEL-27342

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M8
Thread pitch
1.25
Length
56mm
Conform to the norm
DIN 352
Kind of holder
hand
Holder socket size - mm
4.9mm
Material
high speed steel grounded HSS-G
Quantity in set/package
3pcs.
Tools application
  • for blind holes
  • to the through holes
Gross weight40.16 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
27342
17 in TME stock
Net price for quantities from 1 set - 13.83 USDGross price for quantities from 1 set - 13.83 USD
Net price for quantities from 5 set - 12.15 USDGross price for quantities from 5 set - 12.15 USD
Net price for quantities from 10 set - 10.64 USDGross price for quantities from 10 set - 10.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set