+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35238

Tap; M6; 1; L: 80mm; Holder: machine; 4.9mm; ISO2/6H


Manufacturer: VÖLKEL

Manufacturer part number:
35238
TME Symbol:
VOLKEL-35238

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M6
Thread pitch
1
Length
80mm
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
4.9mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
  • chrome-nickel alloy
  • to the through holes
Gross weight18.535 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
35238
15 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 5 pcs - 11.97 USDGross price for quantities from 5 pcs - 11.97 USD
Net price for quantities from 10 pcs - 10.47 USDGross price for quantities from 10 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs