+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35242

Tap; M8; 1.25; L: 90mm; Holder: machine; 6.2mm; ISO2/6H


Manufacturer: VÖLKEL

Manufacturer part number:
35242
TME Symbol:
VOLKEL-35242

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M8
Thread pitch
1.25
Length
90mm
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
6.2mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
  • chrome-nickel alloy
  • to the through holes
Gross weight32.428 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
35242
14 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 5 pcs - 14.42 USDGross price for quantities from 5 pcs - 14.42 USD
Net price for quantities from 10 pcs - 12.54 USDGross price for quantities from 10 pcs - 12.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.