+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35446

Tap; M10; 1.5; L: 100mm; Holder: machine; 8mm; ISO2/6H


Manufacturer: VÖLKEL

Manufacturer part number:
35446
TME Symbol:
VOLKEL-35446

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M10
Thread pitch
1.5
Length
0.1m
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
8mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
  • stainless steel
  • to the through holes
Gross weight58.53 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
35446
3 in TME stock
Net price for quantities from 1 pcs - 22.93 USDGross price for quantities from 1 pcs - 22.93 USD
Net price for quantities from 5 pcs - 20.16 USDGross price for quantities from 5 pcs - 20.16 USD
Net price for quantities from 10 pcs - 17.63 USDGross price for quantities from 10 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.