+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37510

Tap; M1,6; 0.35; L: 40mm; Holder: machine; 2.1mm; ISO2/6H


Manufacturer: VÖLKEL

Manufacturer part number:
37510
TME Symbol:
VOLKEL-37510

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M1,6
Thread pitch
0.35
Length
40mm
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
2.1mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
to the through holes
Gross weight2.72 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
37510
5 in TME stock
Net price for quantities from 1 pcs - 26.53 USDGross price for quantities from 1 pcs - 26.53 USD
Net price for quantities from 5 pcs - 23.32 USDGross price for quantities from 5 pcs - 23.32 USD
Net price for quantities from 10 pcs - 20.41 USDGross price for quantities from 10 pcs - 20.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.