+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37530

Tap; M4; 0.7; L: 63mm; Holder: machine; 3.4mm; ISO2/6H


Manufacturer: VÖLKEL

Manufacturer part number:
37530
TME Symbol:
VOLKEL-37530

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M4
Thread pitch
0.7
Length
63mm
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
3.4mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
to the through holes
Gross weight8.113 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
37530
28 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 5 pcs - 6.80 USDGross price for quantities from 5 pcs - 6.80 USD
Net price for quantities from 10 pcs - 5.94 USDGross price for quantities from 10 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs