+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VÖLKEL | |
Type of tool | tap | |
Thread | M6 | |
Thread pitch | 1 | |
Length | 80mm | |
Conform to the norm | DIN 371 | |
Kind of holder | machine | |
Holder socket size - mm | 4.9mm | |
Material | high speed steel cobalt HSS-E | |
Tolerance | ISO2/6H | |
Tools application | to the through holes |