+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37590

Tap; M3; 0.5; Holder: machine; high speed steel cobalt HSS-E


Manufacturer: VÖLKEL

Manufacturer part number:
37590
TME Symbol:
VOLKEL-37590

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M3
Thread pitch
0.5
Conform to the norm
DIN 371
Kind of holder
machine
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
to the through holes
Quantity in set/package
2pcs.
Kit contents
  • drill
  • tap
Gross weight18.27 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
37590
14 in TME stock
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.