+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37710

Tap; M1,6; 0.35; L: 40mm; Holder: machine; 2.1mm; ISO2/6H; C/35°RSP


Manufacturer: VÖLKEL

Manufacturer part number:
37710
TME Symbol:
VOLKEL-37710

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M1,6
Thread pitch
0.35
Length
40mm
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
2.1mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
for blind holes
Version
C/35°RSP
Gross weight1.2 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
37710
0 in TME stock
Net price for quantities from 1 pcs - 29.17 USDGross price for quantities from 1 pcs - 29.17 USD
Net price for quantities from 5 pcs - 25.64 USDGross price for quantities from 5 pcs - 25.64 USD
Net price for quantities from 10 pcs - 22.44 USDGross price for quantities from 10 pcs - 22.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.